Guitel Hervieu Rubber Grey Trolley Wheel, 200 kg

Subtotal (1 unit)*

$25.50

(exc. GST)

$28.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.50

*price indicative

RS Stock No.:
760-965
Mfr. Part No.:
58-416-125R12
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Trolley Wheel

Wheel Diameter

125mm

Wheel Width

36mm

Hard/Soft

Hard

Bore Diameter

12mm

Load Capacity

200kg

Hub Bearing Type

Roller Bearing

Material

Rubber

Hardness

Shore A 70

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu elastic rubber trolley wheel is designed for efficient handling of sensitive materials, making it Ideal for use on uneven surfaces. Its robust construction ensures reliability and low maintenance during operations.

Wheel diameter of 125 mm allows for smooth movement

Solid grey bonded elastic rubber tyre provides excellent grip

Symmetrical hub with roller bearing ensures easy rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy