Guitel Hervieu Rubber, Stainless Steel Blue Trolley Wheel, 250 kg
- RS Stock No.:
- 760-974
- Mfr. Part No.:
- 571-511-125R20X
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$55.84
(exc. GST)
$61.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.84 |
*price indicative
- RS Stock No.:
- 760-974
- Mfr. Part No.:
- 571-511-125R20X
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 250kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Rubber, Stainless Steel | |
| Hardness | Shore A 70 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 250kg | ||
Hub Bearing Type Roller Bearing | ||
Material Rubber, Stainless Steel | ||
Hardness Shore A 70 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu blue elastic rubber trolley wheel offers exceptional durability and a smooth operation. Designed for sensitive materials handling, it excels on uneven surfaces while ensuring no scratches or marks are left behind.
Engineered with a solid, non-marking blue bonded elastic rubber tyre
Includes a symmetrical stainless steel roller bearing hub for reliable performance
Load capacity of 400 kg
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- Guitel Hervieu Blue Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
