Guitel Hervieu Rubber Grey Trolley Wheel, 400 kg
- RS Stock No.:
- 760-967
- Mfr. Part No.:
- 58-516-200R20
- Brand:
- Guitel Hervieu
This image is representative of the product range
Subtotal (1 unit)*
$67.85
(exc. GST)
$74.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.85 |
*price indicative
- RS Stock No.:
- 760-967
- Mfr. Part No.:
- 58-516-200R20
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 48mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Hard | |
| Load Capacity | 400kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Product Type Trolley Wheel | ||
Wheel Width 48mm | ||
Bore Diameter 20mm | ||
Hard/Soft Hard | ||
Load Capacity 400kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Grey Elastic Rubber Trolley Wheel is designed for sensitive materials handling, ensuring smooth mobility over uneven surfaces while minimising the risk of damage to floors.
Wheel diameter of 200mm offers optimal performance for various applications
Constructed with a thick black polyamide rim for enhanced durability
Equipped with a solid, non-marking elastic rubber tyre to prevent floor marks
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 50 kg
