Guitel Hervieu Rubber Grey Trolley Wheel, 50 kg

Subtotal (1 unit)*

$6.50

(exc. GST)

$7.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.50

*price indicative

RS Stock No.:
760-993
Mfr. Part No.:
380517
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

75mm

Product Type

Trolley Wheel

Hard/Soft

Soft

Load Capacity

50kg

Material

Rubber

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu Grey Soft Rubber Trolley Wheel is designed for efficient materials handling, providing seamless movement across various interior surfaces such as warehouses, offices, and shops.

Wheel diameter of 75 mm, ensuring compatibility with most trolleys

Constructed with a grey thermoplastic rubber tread for non-marking operation

Symmetrical hub with plain bore enhances stability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy