Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- RS Stock No.:
- 760-958
- Mfr. Part No.:
- 7422062500
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$25.59
(exc. GST)
$28.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.59 |
*price indicative
- RS Stock No.:
- 760-958
- Mfr. Part No.:
- 7422062500
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 200mm | |
| Wheel Width | 48mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 25mm | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 82 | |
| Material | Rubber | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 200mm | ||
Wheel Width 48mm | ||
Hard/Soft Hard | ||
Bore Diameter 25mm | ||
Load Capacity 200kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 82 | ||
Material Rubber | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid black standard rubber trolley wheel is designed for efficient materials handling, offering a robust solution for various industrial applications.
Designed to withstand loads up to 200 kg
Operates effectively within a temperature range of -20 to +60 °C
Lightweight design enhances transportability and ease of use
- RS Stock No. 0760961
- Mfr. Part No. 7422562500
Each
$39.34
- RS Stock No. 0760957
- Mfr. Part No. 7422062000
Each
$25.04
- RS Stock No. 0400071
- Mfr. Part No. 5874022511
Each
$88.70
- RS Stock No. 2535457
- Mfr. Part No. 1810125
Each
$38.60
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 75 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg









