Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- RS Stock No.:
- 760-959
- Mfr. Part No.:
- 7422562000
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$38.80
(exc. GST)
$42.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.80 |
*price indicative
- RS Stock No.:
- 760-959
- Mfr. Part No.:
- 7422562000
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 250mm | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Hard | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 82 | |
| Material | Rubber | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 250mm | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Hard/Soft Hard | ||
Load Capacity 200kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 82 | ||
Material Rubber | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid black rubber trolley wheel is engineered for durability and efficiency, ensuring optimal performance in material handling across various industrial settings. It supports significant weight while maintaining low noise levels during operation.
Wheel diameter of 250 mm allows for smooth rolling performance
Constructed with riveted steel plates for enhanced durability
Symmetrical hub equipped with roller bearing for easy manoeuvring
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 75 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
