Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
- RS Stock No.:
- 760-962
- Mfr. Part No.:
- 7423062500
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$74.03
(exc. GST)
$81.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.03 |
*price indicative
- RS Stock No.:
- 760-962
- Mfr. Part No.:
- 7423062500
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 300mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Bore Diameter | 25mm | |
| Hard/Soft | Hard | |
| Load Capacity | 250kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Rubber | |
| Hardness | Shore A 82 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 300mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Bore Diameter 25mm | ||
Hard/Soft Hard | ||
Load Capacity 250kg | ||
Hub Bearing Type Roller Bearing | ||
Material Rubber | ||
Hardness Shore A 82 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid black standard rubber trolley wheel is designed for efficient material handling, providing robust support and smooth operation for various trolleys used in industrial environments.
Wheel diameter measures 300 mm for stability
Constructed with riveted steel plates for enhanced durability
Solid, black standard rubber tyre ensures consistent performance
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 250 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 75 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 100 kg
