SAM Trolley Jack 680 kg

Subtotal (1 unit)*

$626.34

(exc. GST)

$688.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$626.34

*price indicative

RS Stock No.:
282-9669
Mfr. Part No.:
CSR-7
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Trolley Jack

Minimum Lifting Height

230mm

Material

Nylon, Aluminium For (Wheels)

Standards/Approvals

2006/42/CE

Load Capacity

680kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Hydraulic under wheel jacks has a lifting capacity of 680 kg. Designed for practicality, these jacks feature a pedal operated hydraulic pump, ensuring swift and efficient lifting. These hydraulic jacks prioritize comfort. The inclusion of nylon wh

Sold individually

Ideal for moving vehicles around the workshop

Aluminium under wheel roller

Pedal operated hydraulic pump for fast lifting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy