SAM Trolley Jack 40 t 1.3 m
- RS Stock No.:
- 282-9661
- Mfr. Part No.:
- CRH215NB
- Brand:
- SAM
Subtotal (1 unit)*
$7,304.44
(exc. GST)
$8,034.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,304.44 |
*price indicative
- RS Stock No.:
- 282-9661
- Mfr. Part No.:
- CRH215NB
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 1.3m | |
| Maximum Lifting Height | 1.3m | |
| Standards/Approvals | 2006/42/CE | |
| Load Capacity | 40t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 1.3m | ||
Maximum Lifting Height 1.3m | ||
Standards/Approvals 2006/42/CE | ||
Load Capacity 40t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Hydro pneumatic jack ideally suited for use on the move. It has robust control wheel and ARM with ultra low position. The wheels situated at the rear of the body to facilitate jack movements and operation.
Ultra robust Shell
Descent speed regulation
Oil circuit with check valve
Wheel anti impact protection against buckling
