SAM Trolley Jack 40 t 300 mm
- RS Stock No.:
- 282-9658
- Mfr. Part No.:
- CRH215L
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9658
- Mfr. Part No.:
- CRH215L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 300mm | |
| Maximum Lifting Height | 300mm | |
| Standards/Approvals | EUROPEAN REGULATION EN 1494, MACHINERY DIRECTIVE 98/37/EC | |
| Load Capacity | 40t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 300mm | ||
Maximum Lifting Height 300mm | ||
Standards/Approvals EUROPEAN REGULATION EN 1494, MACHINERY DIRECTIVE 98/37/EC | ||
Load Capacity 40t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Hydro pneumatic jack model with long body and ultra thin head used for lifting 20 to 40 T over a height of 300. This hydro pneumatic jack engineered specifically for all types of heavy vehicles, powered by an oleo pneumatic pump, the piston retrac
Valves guarantee perfect support of the load
