CK Ceramic 10 Piece Trimmer Tool, 145mm
- RS Stock No.:
- 796-225
- Mfr. Part No.:
- T4856A
- Brand:
- CK
Subtotal (1 unit)*
$215.92
(exc. GST)
$237.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.92 |
*price indicative
- RS Stock No.:
- 796-225
- Mfr. Part No.:
- T4856A
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Material | Ceramic | |
| Product Type | Trimmer Tool | |
| Blade Length | 15mm | |
| Overall Length | 145mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Material Ceramic | ||
Product Type Trimmer Tool | ||
Blade Length 15mm | ||
Overall Length 145mm | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Trimmer is a versatile tool designed for precision trimming of delicate electrical components, ensuring safe and efficient handling across various tasks.
Zirconia ceramic tips enable safe trimming of sensitive components
Offers 100% electric insulation and non-magnetic properties
Blades resist wear significantly better than metal or plastic
Designed for extreme heat resistance up to 1000°C
Blades maintain contamination-free surfaces for clean-room suitability
Screwdriver handle includes two reversible double-blade inserts
Related links
- CK Ceramic 10 Piece Trimmer Tool, 145mm
- CK Ceramic 10 Piece Trimmer Tool, 100mm
- CK Thermoplastic 10 Piece Trimmer Tool Set
- CK Ceramic 4 Piece Trimmer Tool Set, 100 mm
- RS PRO Plastic 10 Piece Trimmer Tool Set
- CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm
- RS PRO Plastic 1 Piece Trimmer Tool, 125 mm
- Hozan 5 Piece Trimmer Tool, 135 mm
