CK Ceramic 10 Piece Trimmer Tool, 145mm

Subtotal (1 unit)*

$215.92

(exc. GST)

$237.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.92

*price indicative

RS Stock No.:
796-224
Mfr. Part No.:
T4856
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Tip Material

Ceramic

Product Type

Trimmer Tool

Blade Length

15mm

Overall Length

145mm

Number of Pieces

10

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Trimmer is a versatile tool designed for precision trimming of delicate electrical components, ensuring safe and efficient handling across various tasks.

Zirconia ceramic tips provide safe trimming of delicate electrical components

Features total electrical insulation and is 100% non-magnetic and non-static

Offers unequalled wear resistance, outperforming metal by 10 times

Blades withstand temperatures of up to 1000°C with low thermal conductivity

Rustproof and highly resistant to strong acids, except Hydrofluoric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy