CK Ceramic 10 Piece Trimmer Tool, 100mm
- RS Stock No.:
- 796-222
- Mfr. Part No.:
- T4847
- Brand:
- CK
Subtotal (1 unit)*
$86.43
(exc. GST)
$95.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.43 |
*price indicative
- RS Stock No.:
- 796-222
- Mfr. Part No.:
- T4847
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Material | Ceramic | |
| Product Type | Trimmer Tool | |
| Blade Length | 15mm | |
| Overall Length | 100mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Material Ceramic | ||
Product Type Trimmer Tool | ||
Blade Length 15mm | ||
Overall Length 100mm | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Ceramic trimmer offers precision trimming for highly sensitive electrical components. Built with zirconia ceramic tips, it ensures safe handling while reducing electromagnetic interference.
Zirconia ceramic tips ensure safe trimming of delicate components
No electromagnetic induction prevents interference in sensitive operations
Complete electrical insulation eliminates risks during use
Non-magnetic and non-static properties enhance safety
Rustproof design provides longevity in various environments
Highly resistant to strong acids, ensuring reliability
Related links
- CK Ceramic 10 Piece Trimmer Tool, 100mm
- CK Ceramic 10 Piece Trimmer Tool, 145mm
- CK Thermoplastic 10 Piece Trimmer Tool Set
- CK Ceramic 4 Piece Trimmer Tool Set, 100 mm
- RS PRO Plastic 10 Piece Trimmer Tool Set
- CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm
- RS PRO Plastic 1 Piece Trimmer Tool, 125 mm
- Hozan 5 Piece Trimmer Tool, 135 mm
