CK Ceramic 10 Piece Trimmer Tool, 100mm
- RS Stock No.:
- 796-223
- Mfr. Part No.:
- T4847 0
- Brand:
- CK
Subtotal (1 unit)*
$86.43
(exc. GST)
$95.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.43 |
*price indicative
- RS Stock No.:
- 796-223
- Mfr. Part No.:
- T4847 0
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Material | Ceramic | |
| Product Type | Trimmer Tool | |
| Blade Length | 15mm | |
| Overall Length | 100mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Material Ceramic | ||
Product Type Trimmer Tool | ||
Blade Length 15mm | ||
Overall Length 100mm | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Ceramic trimmer is designed for the safe trimming of sensitive electrical components. Its Advanced ceramic tips ensure optimal performance and integrity during usage.
Zirconia ceramic tips provide safe trimming of sensitive components
100% electric insulation ensures user safety
Unequalled wear resistance, outperforming metal and plastic by significant margins
Extremely low thermal conductivity for effective heat management
Contamination-free blades are suitable for clean-room applications
Blade length visibility of 15 mm enhances precision
Total heat resistance of blades up to 1000°C
Related links
- CK Ceramic 10 Piece Trimmer Tool, 100mm
- CK Ceramic 10 Piece Trimmer Tool, 145mm
- CK Thermoplastic 10 Piece Trimmer Tool Set
- CK Ceramic 4 Piece Trimmer Tool Set, 100 mm
- RS PRO Plastic 10 Piece Trimmer Tool Set
- CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm
- RS PRO Plastic 1 Piece Trimmer Tool, 125 mm
- Hozan 5 Piece Trimmer Tool, 135 mm
