100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Nidec Components, CT-94

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.14

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$2.14
100 - 249$2.08
250 - 499$2.01
500 +$1.96

*price indicative

RS Stock No.:
474-7747
Mfr. Part No.:
CT-94EX 100k Ohm
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

100kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

18

Packaging

Bag

Orientation

Side Adjust

Power Rating

0.5W

Series

CT-94

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

9.6mm

Maximum Operating Temperature

125°C

Shaft Diameter

2.3mm

Standards/Approvals

RoHS

Element Material

Cermet

COO (Country of Origin):
CN

Each
$6.41
Each (In a Pack of 5)
$2.13
Each
$6.47
Each
$6.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy