- RS Stock No.:
- 474-7680
- Mfr. Part No.:
- CT-94EX 1k Ohm
- Brand:
- Nidec Components
On back order for despatch 19/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$4.90
(exc. GST)
$5.39
(inc. GST)
Units | Per unit |
1 - 99 | $4.90 |
100 - 499 | $4.81 |
500 - 999 | $4.69 |
1000 + | $4.60 |
- RS Stock No.:
- 474-7680
- Mfr. Part No.:
- CT-94EX 1k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer ,CT-94E series (18 turns)
Eco-friendly lead-free, cadmium-free
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 18 |
Power Rating | 0.5W |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.3 mm |
Length | 9.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Trimmer Tools
- Trimmer Potentiometer Accessories
- RS PRO Plastic 10 Piece Trimmer Tool Set
- SMD Trimmer Potentiometer 0.25W Top Adjust Bourns
- Vishay Trimmer Adjustment Tool 127mm
- CK Thermoplastic 10 Piece Trimmer Tool Set
- 10kΩ, Through Hole Trimmer Potentiometer 0.5W Copal Electronics
- Variable Trimmer Capacitors RS PRO