2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-4
- RS Stock No.:
- 244-4299
- Mfr. Part No.:
- SM-42TW101
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | $5.145 | $10.29 |
| 10 - 48 | $4.895 | $9.79 |
| 50 - 98 | $4.525 | $9.05 |
| 100 + | $4.285 | $8.57 |
*price indicative
- RS Stock No.:
- 244-4299
- Mfr. Part No.:
- SM-42TW101
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | SM-4 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.8mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS, UL | |
| Height | 5.3mm | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series SM-4 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.8mm | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS, UL | ||
Height 5.3mm | ||
Mechanical Rotation 200Cycles | ||
Element Material Ceramic | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS SM-42 series surface mount cermet trimmer. It offers fine adjustment and automatic mounting, also reflow soldering.
RoHS compliant
Resin material is UL Recognized 94V-0
Sealed construction
Washable
Related links
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-4
- 20 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 100 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 10 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 100 Ω J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 500 Ω J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 1 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 200 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
