Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3671
- Mfr. Part No.:
- CT-94EX501
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.395
(exc. GST)
$3.735
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $3.395 | $6.79 |
10 + | $3.195 | $6.39 |
*price indicative
- RS Stock No.:
- 244-3671
- Mfr. Part No.:
- CT-94EX501
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- Clamps
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cutting Mats
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge