10 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, CT-94

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.78

(exc. GST)

$7.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 30 November 2026
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$6.78
100 - 499$6.59
500 - 999$6.32
1000 +$6.16

*price indicative

RS Stock No.:
474-7573
Mfr. Part No.:
CT-94EW 10k Ohm
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

10kΩ

Mount Type

Through Hole

Number of Turns

15

Packaging

Bag

Orientation

Top Adjust

Power Rating

0.5W

Series

CT-94

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

9.6mm

Shaft Diameter

2.3mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Element Material

Cermet

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy