2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, CT-94
- RS Stock No.:
- 244-3643
- Mfr. Part No.:
- CT-94EW102
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$93.10
(exc. GST)
$102.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $1.862 | $93.10 |
| 100 - 200 | $1.777 | $88.85 |
| 250 + | $1.709 | $85.45 |
*price indicative
- RS Stock No.:
- 244-3643
- Mfr. Part No.:
- CT-94EW102
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 18 | |
| Packaging | Box | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | CT-94 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 9.6mm | |
| Maximum Voltage | 22.4V | |
| Maximum Operating Temperature | 120°C | |
| Depth | 9.6mm | |
| Standards/Approvals | RoHS, UL | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 18 | ||
Packaging Box | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series CT-94 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 9.6mm | ||
Maximum Voltage 22.4V | ||
Maximum Operating Temperature 120°C | ||
Depth 9.6mm | ||
Standards/Approvals RoHS, UL | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CT-94 series eighteen turns, sealed and precision type cermet trimmer used for general purpose applications.
RoHS compliant
Thin body design
Resin material is UL Recognized 94V-0
Related links
- 2 mΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 10 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 50 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 1 kΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 1 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 10 kΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 2 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 50 kΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
