20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63
- RS Stock No.:
- 167-9527
- Mfr. Part No.:
- T63YB203KT20
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$196.35
(exc. GST)
$216.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 June 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.927 | $196.35 |
| 100 - 150 | $3.858 | $192.90 |
| 200 + | $3.788 | $189.40 |
*price indicative
- RS Stock No.:
- 167-9527
- Mfr. Part No.:
- T63YB203KT20
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | T63 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 1.8mm | |
| Length | 6.8mm | |
| Maximum Operating Temperature | 155°C | |
| Maximum Voltage | 250V | |
| Standards/Approvals | IEC 60393-1 | |
| Diameter | 6.8mm | |
| Height | 6.8mm | |
| Depth | 5mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 15Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20kΩ | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series T63 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 1.8mm | ||
Length 6.8mm | ||
Maximum Operating Temperature 155°C | ||
Maximum Voltage 250V | ||
Standards/Approvals IEC 60393-1 | ||
Diameter 6.8mm | ||
Height 6.8mm | ||
Depth 5mm | ||
Element Material Cermet | ||
Mechanical Rotation 15Cycles | ||
- COO (Country of Origin):
- CZ

6mm 1/4in. 250mW Top Adjust T63YB
Standards
- RS Stock No. 3747083
- Mfr. Part No. T63YB203KT20
- RS Stock No. 3747083P
- Mfr. Part No. T63YB203KT20
- RS Stock No. 3747077
- Mfr. Part No. T63YB103KT20
- RS Stock No. 1679526
- Mfr. Part No. T63YB502KT20
Related links
- 20 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 200 Ω Pin 0.25 W Top Adjust Vishay, T63
- 5 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 1 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 2 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 500 Ω Pin 0.25 W Top Adjust Vishay, T63
- 10 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 100 kΩ Pin 0.25 W Top Adjust Vishay, T63











