STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1 V
- RS Stock No.:
- 876-5601
- Mfr. Part No.:
- ACS108-8SUN-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$14.90
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.745 | $14.90 |
*price indicative
- RS Stock No.:
- 876-5601
- Mfr. Part No.:
- ACS108-8SUN-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 800mA | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 13.7A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Holding Current Ih | 10mA | |
| Peak Gate Power Dissipation | 0.1W | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Peak On-State Voltage | 1.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 800mA | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 13.7A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Holding Current Ih 10mA | ||
Peak Gate Power Dissipation 0.1W | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Peak On-State Voltage 1.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 10 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1 V
