STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V
- RS Stock No.:
- 145-9257
- Mfr. Part No.:
- ACS108-6SA
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 450 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 90 units)*
$84.06
(exc. GST)
$92.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 270 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 90 - 360 | $0.934 | $84.06 | - |
| 450 + | $0.841 | $75.69 | 9% |
*price indicative
- RS Stock No.:
- 145-9257
- Mfr. Part No.:
- ACS108-6SA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 450mA | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 13.7A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 10mA | |
| Peak Gate Power Dissipation | 0.1W | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.7mm | |
| Standards/Approvals | No | |
| Height | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 450mA | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 13.7A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Configuration Single | ||
Maximum Holding Current Ih 10mA | ||
Peak Gate Power Dissipation 0.1W | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.7mm | ||
Standards/Approvals No | ||
Height 3.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics
TRIACs, STMicroelectronics
- RS Stock No. 8293948
- Mfr. Part No. ACS108-6SA
- RS Stock No. 8103738
- Mfr. Part No. T1635H-6T
- RS Stock No. 8107449
- Mfr. Part No. T1635H-6I
- RS Stock No. 8294023
- Mfr. Part No. T1650H-6I
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches











