Littelfuse Through Hole, 3-Pin, TRIAC 400 V, Gate Trigger 2.5 V
- RS Stock No.:
- 774-3640
- Mfr. Part No.:
- T2500DG
- Brand:
- Littelfuse
This image is representative of the product range
Add 126 more to save $6.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.55
(exc. GST)
$7.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $3.275 | $6.55 | - |
| 126 - 248 | $3.225 | $6.45 | $6.30 |
| 250 + | $3.165 | $6.33 | $27.50 |
*price indicative
- RS Stock No.:
- 774-3640
- Mfr. Part No.:
- T2500DG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 6A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 60A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Peak On-State Voltage | 2V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 6A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current Igt 60mA | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 60A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Height 15.75mm | ||
Peak On-State Voltage 2V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 2mA | ||
TRIAC, ON Semiconductor
TRIACs
Related links
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- Littelfuse Surface TRIAC 800 V, Gate Trigger 2.5 V
- Littelfuse Through Hole Thyristor 400 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
