STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.21

(exc. GST)

$15.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 265 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.842$14.21-
25 - 45$2.554$12.7710%
50 - 70$2.302$11.5119%
75 - 95$2.07$10.3527%
100 +$1.868$9.3434%

*price indicative

Packaging Options:
RS Stock No.:
273-5158
Mfr. Part No.:
T1235H-8G
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

12A

Mount Type

Surface

Package Type

ECOPACK2

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

800V

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

35mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

5W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

15.8mm

Length

10.28mm

Series

T1235H-8G

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Triac in D2PAK specifically designed to operate at 800 V and 150 °C, the T1235H-8G Triac housed in D2PAK provides an enhanced thermal management, this 12 A Triac is the right choice for a compact drive of AC loads and enables the heatsink size reduction

Three triggering quadrants

High noise immunity

Robust dynamic turn-off commutation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy