STMicroelectronics Surface, 8-Pin, TRIAC 600 V, Gate Trigger 900 mV
- RS Stock No.:
- 687-1088
- Mfr. Part No.:
- ACS102-6T1-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.82
(exc. GST)
$8.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 1,650 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.782 | $7.82 |
*price indicative
- RS Stock No.:
- 687-1088
- Mfr. Part No.:
- ACS102-6T1-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 200mA | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Gate Trigger Current Igt | 5mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 7.6A | |
| Pin Count | 8 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 900mV | |
| Maximum Holding Current Ih | 20mA | |
| Peak Gate Power Dissipation | 0.1W | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ACS | |
| Length | 5mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 200mA | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Gate Trigger Current Igt 5mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 7.6A | ||
Pin Count 8 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 900mV | ||
Maximum Holding Current Ih 20mA | ||
Peak Gate Power Dissipation 0.1W | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Series ACS | ||
Length 5mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics
The ACS™ Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They are over-voltage protected.
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 0.9 V
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 0.9 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface Mount TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
