STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 168-6664
- Mfr. Part No.:
- BTA41-600BRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$217.38
(exc. GST)
$239.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 330 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | $7.246 | $217.38 |
| 150 + | $6.521 | $195.63 |
*price indicative
- RS Stock No.:
- 168-6664
- Mfr. Part No.:
- BTA41-600BRG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 40A | |
| Mount Type | Through Hole | |
| Package Type | TOP | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 420A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 80mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 12.85mm | |
| Width | 4.6mm | |
| Length | 15.5mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 40A | ||
Mount Type Through Hole | ||
Package Type TOP | ||
Maximum Gate Trigger Current Igt 100mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 420A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 80mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 12.85mm | ||
Width 4.6mm | ||
Length 15.5mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.55V | ||
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
- RS Stock No. 6871007P
- Mfr. Part No. BTA41-600BRG
- RS Stock No. 6871007
- Mfr. Part No. BTA41-600BRG
- RS Stock No. 1888265
- Mfr. Part No. BTA41-700BRG
- RS Stock No. 1458613
- Mfr. Part No. BTA26-600BRG
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
- Cable Sleeving Tools
- Cutting Mats
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips











