SICK DGS80 Series Incremental Incremental Encoder 30V, 2048 ppr ppr, Through Hollow Shaft Type, 30 mm Shaft
- RS Stock No.:
- 266-7693
- Mfr. Part No.:
- DGS80B-TSLA02048 / 1118697
- Brand:
- SICK
Subtotal (1 unit)*
$1,036.75
(exc. GST)
$1,140.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,036.75 |
*price indicative
- RS Stock No.:
- 266-7693
- Mfr. Part No.:
- DGS80B-TSLA02048 / 1118697
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 2048ppr | |
| Series | DGS80 | |
| Maximum Revolutions | 3600rpm | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 30mm | |
| Interface Type | Incremental | |
| IP Rating | IP65 | |
| Terminal Type | 12-Pin M23 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 35mm | |
| Overall Width | 115.5mm | |
| Overall Height | 35mm | |
| Standards/Approvals | CE | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 2048ppr | ||
Series DGS80 | ||
Maximum Revolutions 3600rpm | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 30mm | ||
Interface Type Incremental | ||
IP Rating IP65 | ||
Terminal Type 12-Pin M23 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 35mm | ||
Overall Width 115.5mm | ||
Overall Height 35mm | ||
Standards/Approvals CE | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
SICK DGS80 Series Incremental Encoder, 2048ppr Pulses Per Revolution, 30mm Shaft Diameter - DGS80B-TSLA02048 / 1118697
This incremental encoder is a Compact rotary sensor designed to provide precise position and speed feedback in industrial control systems. It is suited to automation and motion-control environments where a robust Interface and high counting resolution are required. The unit connects via an incremental electrical Interface and is intended for flange-mounted installations in mechanical assemblies.
Features and Benefits:
• 2048 ppr resolution delivers fine positional accuracy for control loops
• Through hollow shaft 30mm enables easy direct-shaft coupling
• Rated up to 3600 rpm supports moderate rotational speeds in conveyors
• IP65 enclosure provides protection against dust and water ingress
• Operational range -25 °C to +85 °C tolerates wide ambient conditions
• 12-pin M23 connector simplifies secure multi-wire connections
• Through hollow shaft 30mm enables easy direct-shaft coupling
• Rated up to 3600 rpm supports moderate rotational speeds in conveyors
• IP65 enclosure provides protection against dust and water ingress
• Operational range -25 °C to +85 °C tolerates wide ambient conditions
• 12-pin M23 connector simplifies secure multi-wire connections
Applications
• Suitable for feedback on servo-driven conveyor rollers
• Ideal for shaft-speed sensing in packaging machinery
• Used with indexing tables to provide position counts
• Can be used for motor control in assembly-line systems
• Suitable for rotational monitoring in machine-tool spindles
• Ideal for shaft-speed sensing in packaging machinery
• Used with indexing tables to provide position counts
• Can be used for motor control in assembly-line systems
• Suitable for rotational monitoring in machine-tool spindles
What electrical Interface does it use for signal transmission?
It uses an incremental Interface providing quadrature pulses for direction and speed measurement, compatible with standard counter inputs.
How is the encoder mounted to a driven shaft?
It employs a flange-mounting arrangement and a through hollow bore that accepts a 30mm shaft for direct installation without separate couplings.
Which environmental conditions can it operate within?
The unit functions across a wide temperature span from -25 °C to +85 °C and carries an IP65 protection rating against dust and low-pressure water jets.
What connector type is provided for field wiring?
Field wiring is MADE via a 12-pin M23 terminal, enabling multiple signal and power conductors to be terminated reliably.
What rotational speed limits should be observed?
The encoder is specified for operation up to 3600 rpm to maintain accurate Pulse generation and mechanical integrity.
- RS Stock No. 2667723
- Mfr. Part No. DGS80B-TYLK02048 / 1118751
Each
$1,433.49
- RS Stock No. 2667707
- Mfr. Part No. DGS80B-TSLK02048 / 1118703
Each
$1,070.60
- RS Stock No. 2667710
- Mfr. Part No. DGS80B-TSLK08192 / 1118707
Each
$1,129.96
- RS Stock No. 2667702
- Mfr. Part No. DGS80B-TSLC04096 / 1118711
Each
$1,169.10
Related links
- SICK DGS80 Series Incremental Incremental Encoder 30V HTL Signal 30 mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder 30V HTL Signal 30 mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder 30V dc HTL Signal 30 mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder 30V HTL Signal 30 mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder 30V HTL Signal 30 mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder 30V dc HTL Signal 30 mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder 30V dc HTL Signal 30 mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder 30V dc HTL Signal 30 mm Shaft









