Littelfuse Through Hole, 3-Pin, TRIAC 400 V, Gate Trigger 2.5 V
- RS Stock No.:
- 103-5139
- Mfr. Part No.:
- 2N6073AG
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 box of 500 units)*
$407.50
(exc. GST)
$448.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.815 | $407.50 |
| 1000 - 1500 | $0.804 | $402.00 |
| 2000 + | $0.787 | $393.50 |
*price indicative
- RS Stock No.:
- 103-5139
- Mfr. Part No.:
- 2N6073AG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 4A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-225 | |
| Maximum Gate Trigger Current Igt | 30mA | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 30A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 7.74mm | |
| Standards/Approvals | RoHS | |
| Height | 11.04mm | |
| Repetitive Peak Off-State Current | 2mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 4A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-225 | ||
Maximum Gate Trigger Current Igt 30mA | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 30A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 7.74mm | ||
Standards/Approvals RoHS | ||
Height 11.04mm | ||
Repetitive Peak Off-State Current 2mA | ||
Automotive Standard No | ||
Peak On-State Voltage 2V | ||
TRIAC, ON Semiconductor
TRIACs
- RS Stock No. 7743432P
- Mfr. Part No. 2N6073AG
- RS Stock No. 7743432
- Mfr. Part No. 2N6073AG
- RS Stock No. 1719675
- Mfr. Part No. Q4025L6TP
- RS Stock No. 1719675P
- Mfr. Part No. Q4025L6TP
Related links
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- Littelfuse Surface TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 800 V, Gate Trigger 2.5 V
- Littelfuse Through Hole Thyristor 400 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V










