Texas Instruments, I2C Translator Voltage Level Translator 2 Voltage Level, 8-Pin VSSOP
- RS Stock No.:
- 922-2802
- Mfr. Part No.:
- PCA9306DCUR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,229.00
(exc. GST)
$2,451.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 22 October 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.743 | $2,229.00 |
*price indicative
- RS Stock No.:
- 922-2802
- Mfr. Part No.:
- PCA9306DCUR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Bi-Directional | |
| Product Type | I2C Translator | |
| Logic Family | I2C | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Number of Elements per Chip | 2 | |
| Pin Count | 8 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Minimum Supply Voltage | 0mV | |
| Maximum High Level Output Current | 128mA | |
| Maximum Supply Voltage | 5V | |
| Translation | Voltage Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Series | PCA9306 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Bi-Directional | ||
Product Type I2C Translator | ||
Logic Family I2C | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Number of Elements per Chip 2 | ||
Pin Count 8 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Minimum Supply Voltage 0mV | ||
Maximum High Level Output Current 128mA | ||
Maximum Supply Voltage 5V | ||
Translation Voltage Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 900μm | ||
Series PCA9306 | ||
Length 3.2mm | ||
Automotive Standard No | ||
