Texas Instruments PCA9306DCTT, I2C Translator Voltage Level Translator 2 Voltage Level, 8-Pin SSOP
- RS Stock No.:
- 169-5652
- Mfr. Part No.:
- PCA9306DCTT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 1250 more to save $162.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$325.00
(exc. GST)
$357.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $1.30 | $325.00 | - |
| 1250 + | $1.17 | $292.50 | $162.50 |
*price indicative
- RS Stock No.:
- 169-5652
- Mfr. Part No.:
- PCA9306DCTT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Bi-Directional | |
| Logic Family | I2C | |
| Product Type | I2C Translator | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Number of Elements per Chip | 2 | |
| Pin Count | 8 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Minimum Supply Voltage | 0mV | |
| Maximum High Level Output Current | 128mA | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | PCA9306 | |
| Length | 4.25mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Bi-Directional | ||
Logic Family I2C | ||
Product Type I2C Translator | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Mount Type Surface | ||
Package Type SSOP | ||
Number of Elements per Chip 2 | ||
Pin Count 8 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Minimum Supply Voltage 0mV | ||
Maximum High Level Output Current 128mA | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series PCA9306 | ||
Length 4.25mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
