Texas Instruments, Voltage Level Shifter Voltage Level Translator 2 Voltage Level, 8-Pin VSSOP
- RS Stock No.:
- 921-5100
- Mfr. Part No.:
- TXB0102DCUT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$321.75
(exc. GST)
$354.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,750 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $1.287 | $321.75 |
| 500 - 750 | $1.285 | $321.25 |
| 1000 + | $1.25 | $312.50 |
*price indicative
- RS Stock No.:
- 921-5100
- Mfr. Part No.:
- TXB0102DCUT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | Translator | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 12.9ns | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Number of Elements per Chip | 2 | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 20μA | |
| Maximum High Level Output Current | -0.02mA | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Voltage Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.3mm | |
| Series | TXB0102 | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family Translator | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 12.9ns | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Number of Elements per Chip 2 | ||
Output Type 3 State | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 20μA | ||
Maximum High Level Output Current -0.02mA | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Translation Voltage Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.3mm | ||
Series TXB0102 | ||
Standards/Approvals No | ||
Height 850μm | ||
Automotive Standard No | ||
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
- RS Stock No. 7099022P
- Mfr. Part No. TXB0102DCUT
- RS Stock No. 7099022
- Mfr. Part No. TXB0102DCUT
- RS Stock No. 7094673P
- Mfr. Part No. TXS0102DCUT
- RS Stock No. 7300644P
- Mfr. Part No. TCA9406DCUR









