Texas Instruments PCA9306DCTT, I2C Translator Voltage Level Translator 2 Voltage Level, 8-Pin SSOP
- RS Stock No.:
- 662-7418
- Mfr. Part No.:
- PCA9306DCTT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 45 unit(s) shipping from 09 November 2026
- Plus 230 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.156 | $10.78 |
*price indicative
- RS Stock No.:
- 662-7418
- Mfr. Part No.:
- PCA9306DCTT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | I2C Translator | |
| Direction Type | Bi-Directional | |
| Logic Family | I2C | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | SSOP | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Maximum High Level Output Current | 128mA | |
| Minimum Supply Voltage | 0mV | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.25mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Series | PCA9306 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type I2C Translator | ||
Direction Type Bi-Directional | ||
Logic Family I2C | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type SSOP | ||
Output Type 3 State | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Maximum High Level Output Current 128mA | ||
Minimum Supply Voltage 0mV | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.25mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Series PCA9306 | ||
Automotive Standard No | ||
I²C/SMBus Voltage-Level Translator, Texas Instruments
I²C Bus
Related links
- Texas Instruments 8-Pin SSOP
- Texas Instruments PCA9306DCTR 8-Pin SSOP
- Texas Instruments 8-Pin VSSOP
- Texas Instruments PCA9306DCUR 8-Pin VSSOP
- NXP PCA9306GM I2C Translator Voltage Level Translator 2 Voltage Level, 8-Pin XQFN
- NXP 8-Pin XQFN
- NXP PCA9306DP1 I2C Translator Voltage Level Translator 2 Voltage Level, 8-Pin TSSOP
- NXP 8-Pin TSSOP
