Texas Instruments, Voltage Level Shifter Bus Transceiver 1 Voltage Level, 6-Pin SOT-23
- RS Stock No.:
- 921-3028
- Mfr. Part No.:
- SN74LVC1T45DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,473.00
(exc. GST)
$1,620.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.491 | $1,473.00 | - |
| 6000 - 9000 | $0.482 | $1,446.00 | 1% |
| 12000 + | $0.473 | $1,419.00 | 3% |
*price indicative
- RS Stock No.:
- 921-3028
- Mfr. Part No.:
- SN74LVC1T45DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 4.4ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Output Type | 3 State | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 32mA | |
| Maximum High Level Output Current | -32mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Voltage Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Series | SN74LVC1T | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 4.4ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Output Type 3 State | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 32mA | ||
Maximum High Level Output Current -32mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Translation Voltage Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Series SN74LVC1T | ||
Height 1.75mm | ||
Automotive Standard No | ||
