Texas Instruments SN74LVC1T45DBVT, Voltage Level Shifter Bus Transceiver 1 Voltage Level, 6-Pin SOT-23
- RS Stock No.:
- 662-8825
- Mfr. Part No.:
- SN74LVC1T45DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.14
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
- Plus 2,005 unit(s) shipping from 18 November 2026
- Plus 65 unit(s) shipping from 11 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $2.028 | $10.14 |
| 65 - 120 | $2.002 | $10.01 |
| 125 + | $1.97 | $9.85 |
*price indicative
- RS Stock No.:
- 662-8825
- Mfr. Part No.:
- SN74LVC1T45DBVT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Level Shifter | |
| Logic Family | LVC | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 4.4ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Output Type | 3 State | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 32mA | |
| Maximum High Level Output Current | -32mA | |
| Minimum Supply Voltage | 1.65V | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Series | SN74LVC1T | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Level Shifter | ||
Logic Family LVC | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 4.4ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Output Type 3 State | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 32mA | ||
Maximum High Level Output Current -32mA | ||
Minimum Supply Voltage 1.65V | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.15mm | ||
Length 2.9mm | ||
Series SN74LVC1T | ||
Standards/Approvals No | ||
Automotive Standard No | ||
74LVC1T Family, Texas Instruments
74LVC Family
- RS Stock No. 8253463P
- Mfr. Part No. SN74LVC1T45DBVR
- RS Stock No. 8253463
- Mfr. Part No. SN74LVC1T45DBVR
- RS Stock No. 9213028
- Mfr. Part No. SN74LVC1T45DBVR
- RS Stock No. 6628825P
- Mfr. Part No. SN74LVC1T45DBVT
Related links
- Texas Instruments 6-Pin SOT-23
- Texas Instruments SN74LVC1T45DBVR 6-Pin SOT-23
- Texas Instruments SN74LVC2T45DCTR 8-Pin
- Texas Instruments 8-Pin
- Texas Instruments SN74LVC2T45DCTT 8-Pin SSOP
- Texas Instruments 8-Pin SSOP
- Texas Instruments SN74AVC8T245PW 24-Pin TSSOP
- onsemi MC74VHCT245ADTG Bus Transceiver, 24-Pin TSSOP








