Texas Instruments SN74LVC2T45DCTT, Voltage Level Shifter Bus Transceiver 1 Voltage Level, 8-Pin SSOP
- RS Stock No.:
- 662-8985
- Mfr. Part No.:
- SN74LVC2T45DCTT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 65 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.50
(exc. GST)
$13.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 185 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $2.50 | $12.50 | - |
| 65 - 120 | $2.494 | $12.47 | - |
| 125 + | $2.398 | $11.99 | 4% |
*price indicative
- RS Stock No.:
- 662-8985
- Mfr. Part No.:
- SN74LVC2T45DCTT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 4.4ns | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Number of Elements per Chip | 1 | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | -32mA | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.29mm | |
| Length | 2.95mm | |
| Series | SN74LVC2T | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 4.4ns | ||
Mount Type Surface | ||
Package Type SSOP | ||
Number of Elements per Chip 1 | ||
Output Type 3 State | ||
Pin Count 8 | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 32mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current -32mA | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.29mm | ||
Length 2.95mm | ||
Series SN74LVC2T | ||
Standards/Approvals No | ||
Automotive Standard No | ||
74LVC2T Family, Texas Instruments
74LVC Family
- RS Stock No. 9222877
- Mfr. Part No. SN74LVC2T45DCTT
- RS Stock No. 6628985P
- Mfr. Part No. SN74LVC2T45DCTT
- RS Stock No. 8253467
- Mfr. Part No. SN74LVC2T45DCTR
- RS Stock No. 8253467P
- Mfr. Part No. SN74LVC2T45DCTR
Related links
- Texas Instruments 8-Pin SSOP
- Texas Instruments SN74LVC2T45DCTR 8-Pin
- Texas Instruments 8-Pin
- Texas Instruments SN74LVC1T45DBVR 6-Pin SOT-23
- Texas Instruments SN74LVC1T45DBVT 6-Pin SOT-23
- Texas Instruments 6-Pin SOT-23
- Texas Instruments SN74AVC8T245PW 24-Pin TSSOP
- onsemi MC74VHCT245ADTG Bus Transceiver, 24-Pin TSSOP









