Texas Instruments SN74AUP1T34DCKR, Voltage Level Translator Translator 1 Voltage Level, 5-Pin SC-70
- RS Stock No.:
- 825-3417
- Mfr. Part No.:
- SN74AUP1T34DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.00
(exc. GST)
$6.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11,550 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.60 | $6.00 | - |
| 750 - 1490 | $0.59 | $5.90 | 1% |
| 1500 + | $0.579 | $5.79 | 3% |
*price indicative
- RS Stock No.:
- 825-3417
- Mfr. Part No.:
- SN74AUP1T34DCKR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Translator | |
| Logic Family | AUP | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Output Type | Voltage | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 6mA | |
| Minimum Supply Voltage | 900mV | |
| Maximum High Level Output Current | -6mA | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Voltage Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Series | SN74AUP1T34 | |
| Standards/Approvals | No | |
| Length | 2.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Translator | ||
Logic Family AUP | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Output Type Voltage | ||
Logic Function Translator | ||
Maximum Low Level Output Current 6mA | ||
Minimum Supply Voltage 900mV | ||
Maximum High Level Output Current -6mA | ||
Maximum Supply Voltage 3.6V | ||
Translation Voltage Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Series SN74AUP1T34 | ||
Standards/Approvals No | ||
Length 2.15mm | ||
Automotive Standard No | ||
