onsemi, Voltage Level Shifter Voltage Level Translator 2 Low Voltage, 5-Pin SC-88A
- RS Stock No.:
- 124-5391
- Mfr. Part No.:
- NLSV1T34DFT2G
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 124-5391
- Mfr. Part No.:
- NLSV1T34DFT2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Shifter | |
| Logic Family | Translator | |
| Maximum Propagation Delay Time @ CL | 3.3ns | |
| Mount Type | Surface | |
| Package Type | SC-88A | |
| Number of Elements per Chip | 2 | |
| Output Type | 3 State | |
| Pin Count | 5 | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Minimum Supply Voltage | 900mV | |
| Translation | Low Voltage | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | NLSV1T34 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Shifter | ||
Logic Family Translator | ||
Maximum Propagation Delay Time @ CL 3.3ns | ||
Mount Type Surface | ||
Package Type SC-88A | ||
Number of Elements per Chip 2 | ||
Output Type 3 State | ||
Pin Count 5 | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Minimum Supply Voltage 900mV | ||
Translation Low Voltage | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Series NLSV1T34 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
