onsemi FXMAR2102UMX, Voltage Level Shifter Voltage Level Translator 1 Voltage, 8-Pin UMLP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.08

(exc. GST)

$4.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 1240$0.408$4.08
1250 - 2490$0.405$4.05
2500 +$0.397$3.97

*price indicative

Packaging Options:
RS Stock No.:
807-6131
Mfr. Part No.:
FXMAR2102UMX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Logic Family

FXMA

Maximum Propagation Delay Time @ CL

7ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

UMLP

Output Type

3 State

Pin Count

8

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

50mA

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

-50mA

Maximum Supply Voltage

5.5V

Translation

Voltage

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

1.4mm

Standards/Approvals

No

Series

FXMAR2102

Height

525μm

Automotive Standard

No

Voltage Level Translators, Fairchild Semiconductor


Voltage Level Translators, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy