onsemi FXMAR2104UMX, Voltage Level Shifter Voltage Level Translator 1 Voltage, 12-Pin UMLP
- RS Stock No.:
- 807-6140
- Mfr. Part No.:
- FXMAR2104UMX
- Brand:
- onsemi
This image is representative of the product range
Add 1250 more to save $15.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.81 | $4.05 | - |
| 1250 - 2495 | $0.798 | $3.99 | $15.00 |
| 2500 + | $0.784 | $3.92 | $65.00 |
*price indicative
- RS Stock No.:
- 807-6140
- Mfr. Part No.:
- FXMAR2104UMX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Level Shifter | |
| Logic Family | FXMA | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | UMLP | |
| Pin Count | 12 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | -50mA | |
| Translation | Voltage | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | FXMAR2104 | |
| Length | 1.8mm | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Level Shifter | ||
Logic Family FXMA | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type UMLP | ||
Pin Count 12 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current -50mA | ||
Translation Voltage | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series FXMAR2104 | ||
Length 1.8mm | ||
Height 500μm | ||
Automotive Standard No | ||
