Maxim Integrated MAX3373EEKA+T, Voltage Level Shifter Voltage Level Translator 2 BiCMOS, 8-Pin SOT-23
- RS Stock No.:
- 189-9278
- Mfr. Part No.:
- MAX3373EEKA+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$37.14
(exc. GST)
$40.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 left, ready to ship from another location
- Final 3,390 unit(s) shipping from 01 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.428 | $37.14 |
*price indicative
- RS Stock No.:
- 189-9278
- Mfr. Part No.:
- MAX3373EEKA+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | LVCMOS/LVTTL | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | SOT-23 | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 20μA | |
| Maximum High Level Output Current | -0.02mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | BiCMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Series | MAX3373E | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family LVCMOS/LVTTL | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type SOT-23 | ||
Output Type 3 State | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 20μA | ||
Maximum High Level Output Current -0.02mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Translation BiCMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Series MAX3373E | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
