onsemi FXMA2102L8X, Voltage Level Shifter Voltage Level Translator 2 Voltage, 8-Pin MicroPak
- RS Stock No.:
- 124-1355
- Mfr. Part No.:
- FXMA2102L8X
- Brand:
- onsemi
This image is representative of the product range
Add 25000 more to save $700.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,425.00
(exc. GST)
$1,570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.285 | $1,425.00 | - |
| 25000 + | $0.257 | $1,285.00 | $700.00 |
*price indicative
- RS Stock No.:
- 124-1355
- Mfr. Part No.:
- FXMA2102L8X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | FXMA | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | MicroPak | |
| Pin Count | 8 | |
| Output Type | Open Drain | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | -50mA | |
| Maximum High Level Output Current | 50mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Voltage | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FXMA2102 | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family FXMA | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type MicroPak | ||
Pin Count 8 | ||
Output Type Open Drain | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current -50mA | ||
Maximum High Level Output Current 50mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Translation Voltage | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FXMA2102 | ||
Height 500μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Automotive Standard No | ||
