Maxim Integrated MAX3392EEUD+, Voltage Level Shifter Voltage Level Translator, 14-Pin TSSOP
- RS Stock No.:
- 189-9206
- Mfr. Part No.:
- MAX3392EEUD+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-9206
- Mfr. Part No.:
- MAX3392EEUD+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Maximum Low Level Output Current | 0.02mA | |
| Maximum High Level Output Current | -0.02mA | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 1600 ns @ 5.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 V, 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Maximum Low Level Output Current 0.02mA | ||
Maximum High Level Output Current -0.02mA | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 1600 ns @ 5.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V, 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












