onsemi 74ACT244SC, Voltage Level Translator Buffer & Line Driver 2 Octal Buffer/Line Driver, 20-Pin SOIC
- RS Stock No.:
- 186-8771
- Mfr. Part No.:
- 74ACT244SC
- Brand:
- onsemi
This image is representative of the product range
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$28.50
(exc. GST)
$31.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 left, ready to ship from another location
- Plus 75 unit(s) shipping from 20 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $1.14 | $28.50 | - |
| 125 + | $1.127 | $28.18 | 1% |
*price indicative
- RS Stock No.:
- 186-8771
- Mfr. Part No.:
- 74ACT244SC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Logic Family | ACT | |
| Product Type | Voltage Level Translator | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Buffer & Line Driver | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | 24mA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Octal Buffer/Line Driver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74ACT244 | |
| Length | 13mm | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Logic Family ACT | ||
Product Type Voltage Level Translator | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Buffer & Line Driver | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current 24mA | ||
Maximum Supply Voltage 5.5V | ||
Translation Octal Buffer/Line Driver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74ACT244 | ||
Length 13mm | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- RS Stock No. 1868742
- Mfr. Part No. 74ACT244MTCX
- RS Stock No. 1868484
- Mfr. Part No. 74AC244MTC
- RS Stock No. 1868484P
- Mfr. Part No. 74AC244MTC
- RS Stock No. 1867234
- Mfr. Part No. 74ACT244SC











