Maxim Integrated MAX14970ETP+, Logic Level Translator Buffer 2 Buffer, 20-Pin TQFN

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$36.67

(exc. GST)

$40.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +$18.335$36.67

*price indicative

Packaging Options:
RS Stock No.:
190-5964
Mfr. Part No.:
MAX14970ETP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

BiCMOS

Direction Type

Bi-Directional

Product Type

Logic Level Translator

Maximum Propagation Delay Time @ CL

240ps

Mount Type

Surface

Number of Elements per Chip

2

Package Type

TQFN

Output Type

BiCMOS

Pin Count

20

Logic Function

Buffer

Maximum Low Level Output Current

-30mA

Minimum Supply Voltage

-0.3V

Maximum High Level Output Current

30mA

Translation

Buffer

Maximum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

750μm

Length

4.1mm

Series

MAX14970

Automotive Standard

No

Robust Solution for Harsh Environments

Extended Temp Rating: -40°C to +85°C

High ESD Protection on All Pins: ±8kV (HBM)

Package for Resistance to Vibration/Shocks

Unique Power Saving Design

Standby State: < 1mW (typ)

Dynamic Power-Down State: Reduced

Idle State: 52.8mW (typ)

Active State: 231mW (typ)

Design Flexibility

Input Equalization and Selectable Output Preemphasis

Single 3.3V Supply Operation

SATA 3i (6.0Gbps), SATA 2i/2m (3.0Gbps), and SATA 1i/1m(1.5Gbps) Compatible

Applications

Industrial Server

Industrial/Embedded PC

Medical

Portable IPC/HMI

SATA SSDs or HDDs

Related links