onsemi MC74HCT573ADWG, Voltage Level Translator Latch 1 TTL/NMOS, 20-Pin SOIC
- RS Stock No.:
- 186-8300
- Mfr. Part No.:
- MC74HCT573ADWG
- Brand:
- onsemi
This image is representative of the product range
Add 125 more to save $1.38
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$21.78
(exc. GST)
$23.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.871 | $21.78 | - |
| 125 + | $0.86 | $21.50 | $1.38 |
*price indicative
- RS Stock No.:
- 186-8300
- Mfr. Part No.:
- MC74HCT573ADWG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Logic Family | HCT | |
| Product Type | Voltage Level Translator | |
| Maximum Propagation Delay Time @ CL | 45ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 1 | |
| Output Type | 3 State | |
| Pin Count | 20 | |
| Logic Function | Latch | |
| Maximum Low Level Output Current | 6mA | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | 6mA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | TTL/NMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.95mm | |
| Height | 2.4mm | |
| Series | MC74HCT573 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Logic Family HCT | ||
Product Type Voltage Level Translator | ||
Maximum Propagation Delay Time @ CL 45ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 1 | ||
Output Type 3 State | ||
Pin Count 20 | ||
Logic Function Latch | ||
Maximum Low Level Output Current 6mA | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current 6mA | ||
Maximum Supply Voltage 5.5V | ||
Translation TTL/NMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 12.95mm | ||
Height 2.4mm | ||
Series MC74HCT573 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- RS Stock No. 1867296
- Mfr. Part No. MC74HCT573ADWG
- RS Stock No. 1868300P
- Mfr. Part No. MC74HCT573ADWG
- RS Stock No. 1868533P
- Mfr. Part No. MC74HC573ADWR2G
- RS Stock No. 1868533
- Mfr. Part No. MC74HC573ADWR2G










