onsemi MC74HCT573ADWG, Voltage Level Translator Latch 1 TTL/NMOS, 20-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 38 units)*

$27.32

(exc. GST)

$30.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
38 - 38$0.719$27.32
76 - 114$0.701$26.64
152 +$0.69$26.22

*price indicative

RS Stock No.:
186-7296
Mfr. Part No.:
MC74HCT573ADWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Product Type

Voltage Level Translator

Logic Family

HCT

Maximum Propagation Delay Time @ CL

45ns

Mount Type

Surface

Package Type

SOIC

Number of Elements per Chip

1

Pin Count

20

Output Type

3 State

Logic Function

Latch

Maximum Low Level Output Current

6mA

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

6mA

Maximum Supply Voltage

5.5V

Translation

TTL/NMOS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MC74HCT573

Height

2.4mm

Length

12.95mm

Automotive Standard

No

High-Performance Silicon-Gate CMOS

The MC74HCT573A is identical in pinout to the LS573. This device may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs.

These latches appear transparent to data (i.e., the outputs change asynchronously) when Latch Enable is high. When Latch Enable goes low, data meeting the setup and hold times becomes latched.

The Output Enable input does not affect the state of the latches, but when Output Enable is high, all device outputs are forced to the high-impedance state. Thus, data may be latched even when the outputs are not enabled.

The HCT573A is identical in function to the HCT373A but has the Data Inputs on the opposite side of the package from the outputs to facilitate PC board layout.

Output Drive Capability: 15 LSTTL Loads

TTL/CMOS-Compatible Input Levels

Outputs Directly Interface to CMOS, NMOS and TTL

Operating Voltage Range: 4.5 to 5.5 V

Low Input Current: 10 mA

Chip Complexity: 234 FETs or 58.5 Equivalent Gates

Improved Propagation Delays

50% Lower Quiescent Power

These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy