onsemi MC74AC540DWG, Voltage Level Shifter Buffer 1 Buffer, 20-Pin SOIC
- RS Stock No.:
- 186-7282
- Mfr. Part No.:
- MC74AC540DWG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 38 units)*
$38.65
(exc. GST)
$42.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 38 | $1.017 | $38.65 |
| 76 - 114 | $0.992 | $37.70 |
| 152 + | $0.977 | $37.13 |
*price indicative
- RS Stock No.:
- 186-7282
- Mfr. Part No.:
- MC74AC540DWG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | AC | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 6V | |
| Translation | Buffer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MC74AC540 | |
| Standards/Approvals | No | |
| Length | 12.95mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family AC | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 6V | ||
Translation Buffer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MC74AC540 | ||
Standards/Approvals No | ||
Length 12.95mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
