onsemi MC74AC540DWG, Voltage Level Shifter Buffer 1 Buffer, 20-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$24.85

(exc. GST)

$27.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.994$24.85-
125 +$0.983$24.581%

*price indicative

Packaging Options:
RS Stock No.:
186-8632
Mfr. Part No.:
MC74AC540DWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Logic Family

AC

Maximum Propagation Delay Time @ CL

8ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

SOIC

Output Type

3 State

Pin Count

20

Logic Function

Buffer

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Translation

Buffer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MC74AC540

Height

2.4mm

Length

12.95mm

Standards/Approvals

No

Automotive Standard

No

The MC74AC540/74ACT540 and MC74AC541/74ACT541 are octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. The MC74AC541/74ACT541 is a noninverting option of the MC74AC540/74ACT540. These devices are similar in function to the MC74AC240/74ACT240 and MC74AC244/74ACT244 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.

3-State Outputs

Inputs and Outputs Opposite Side of Package, Allowing Easier Interface to Microprocessors

Outputs Source/Sink 24 mA

MC74AC540/74ACT540 Provides Inverted Outputs

MC74AC541/74ACT541 Provides Noninverted Outputs

ACT540 and ACT541 Have TTL Compatible Inputs MC74AC540/74ACT540 MC74AC541/74ACT541 FACT DATA 5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy