onsemi FXLP34L6X, Voltage Level Shifter Buffer 1 Buffer, 6-Pin MicroPak
- RS Stock No.:
- 166-2554
- Mfr. Part No.:
- FXLP34L6X
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$985.00
(exc. GST)
$1,085.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.197 | $985.00 | - |
| 10000 - 15000 | $0.192 | $960.00 | 2% |
| 20000 + | $0.189 | $945.00 | 4% |
*price indicative
- RS Stock No.:
- 166-2554
- Mfr. Part No.:
- FXLP34L6X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Shifter | |
| Logic Family | FXLP | |
| Maximum Propagation Delay Time @ CL | 41ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Output Type | Voltage | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum High Level Output Current | -2.6mA | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Buffer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FXLP34 | |
| Height | 500μm | |
| Length | 1.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Shifter | ||
Logic Family FXLP | ||
Maximum Propagation Delay Time @ CL 41ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Output Type Voltage | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum High Level Output Current -2.6mA | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 3.6V | ||
Translation Buffer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FXLP34 | ||
Height 500μm | ||
Length 1.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
